International Coil ICIBI2418-3013.5A technical specifications.
| Technology | Bobbin Core |
| Inductance | 300uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 3.5A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 37(Typ) |
| Minimum Self Resonant Frequency | 2.2M(Typ)Hz |
| Lead Style | Radial |
| Product Length | 27.7mm |
| Product Depth | 25.9mm |
| Height | 20mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for International Coil ICIBI2418-3013.5A to view detailed technical specifications.
No datasheet is available for this part.