International Coil ICIBI3026-9021A technical specifications.
| Technology | Bobbin Core |
| Inductance | 9000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 1.95Ohm |
| Minimum Quality Factor | 33(Typ) |
| Minimum Self Resonant Frequency | 0.2M(Typ)Hz |
| Lead Style | Radial |
| Product Length | 31.3mm |
| Product Depth | 28mm |
| Height | 28mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for International Coil ICIBI3026-9021A to view detailed technical specifications.
No datasheet is available for this part.