International Coil MBR01-5S09SM technical specifications.
| Type | Step Up |
| Number of Outputs | 1 |
| Output Voltage | 9V |
| Output Power | 1W |
| Input/Output Type | DC/DC |
| Output Current | 0.11A |
| Input Voltage | 5V |
| Output Type | Fixed |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Switching Regulator | No |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for International Coil MBR01-5S09SM to view detailed technical specifications.
No datasheet is available for this part.