This unregulated linear AC/DC power supply provides a single output voltage of 48V with a maximum output current of 0.6A and a maximum output power of 30W. It features an open frame style and is designed for general use. The supply operates within a temperature range of 0 to 40°C and has a minimum isolation voltage of 1500VAC. It does not have a power indicator or medical application certification.
International Components BFS30-48 technical specifications.
| Style | Open Frame |
| Type | Unregulated Linear |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 0.6A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 30W |
| Typical AC Input Voltage | 105|115|125V |
| Minimum Isolation Voltage | 1500VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Ripple & Noise | 3% |
Download the complete datasheet for International Components BFS30-48 to view detailed technical specifications.
No datasheet is available for this part.