International Components BPS9234S-12-C technical specifications.
| Maximum Resonant Frequency | 2800(Typ)Hz |
| Min Operating Supply Voltage | 6VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 15VDC |
| Maximum Supply Current | 300mA |
| Type | Sounder |
| Technology | Piezo |
| Minimum Sound Pressure | 115dBdBA |
| Mounting | Panel Mount |
| Termination Method | Screw |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for International Components BPS9234S-12-C to view detailed technical specifications.
No datasheet is available for this part.