International Components BR2818L-09 technical specifications.
| Mounting | Flange Mount |
| Number of Terminals | 2 |
| Product Length (mm) | 42 |
| Product Depth (mm) | 28 |
| Product Height (mm) | 18 |
| Maximum Resonant Frequency | 450Hz |
| Frequency Range | 350 to 450Hz |
| Min Operating Supply Voltage | 6VDC |
| Typical Operating Supply Voltage | 9VDC |
| Max Operating Supply Voltage | 15VDC |
| Maximum Supply Current | 35mA |
| Type | Buzzer |
| Minimum Sound Pressure | 80dBdBA |
| Termination Method | Wire Lead |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | 31PV3 |
| HTS Code | 8531809041 |
| Schedule B | 8531800040 |
| ECCN | EAR99 |
Download the complete datasheet for International Components BR2818L-09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.