International Components BR2818L-12 technical specifications.
| Maximum Resonant Frequency | 450Hz |
| Frequency Range | 350 to 450Hz |
| Min Operating Supply Voltage | 9VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 20VDC |
| Maximum Supply Current | 35mA |
| Type | Buzzer |
| Minimum Sound Pressure | 80dBdBA |
| Mounting | Flange Mount |
| Termination Method | Wire Lead |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for International Components BR2818L-12 to view detailed technical specifications.
No datasheet is available for this part.