The BRP1404L-30 is a piezo buzzer with a maximum operating supply voltage of 30Vp-p and a typical operating supply voltage of 10Vp-p. It measures 4.0mm in height and 13.8mm in diameter. The device has 2 terminals and operates within a temperature range of -30°C to 80°C. The termination method is via wire lead.
International Components BRP1404L-30 technical specifications.
| Number of Terminals | 2 |
| Product Height (mm) | 4 |
| Product Diameter (mm) | 13.8 |
| Maximum Resonant Frequency | 5300Hz |
| Frequency Range | 4300 to 5300Hz |
| Typical Operating Supply Voltage | 10Vp-p |
| Max Operating Supply Voltage | 30Vp-p |
| Technology | Piezo |
| Minimum Sound Pressure | 85dBdBA |
| Termination Method | Wire Lead |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Cage Code | 31PV3 |
| EU RoHS | Yes |
| HTS Code | 8531809041 |
| Schedule B | 8531800040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for International Components BRP1404L-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.