
The BRP2407P-30 is a piezo buzzer with a minimum sound pressure of 90dB and a maximum operating supply voltage of 30Vp-p. It operates over a temperature range of -20 to 60°C and is mounted through a hole. The device has a typical operating supply voltage of 10Vp-p and a maximum resonant frequency of 6200. It is suitable for use in alarms, buzzers, and sirens applications.
International Components BRP2407P-30 technical specifications.
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Product Height (mm) | 7 |
| Product Diameter (mm) | 23.4 |
| Maximum Resonant Frequency | 6200Hz |
| Frequency Range | 5000 to 6200Hz |
| Typical Operating Supply Voltage | 10Vp-p |
| Max Operating Supply Voltage | 30Vp-p |
| Technology | Piezo |
| Minimum Sound Pressure | 90dBdBA |
| Termination Method | Pin |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Cage Code | 31PV3 |
| EU RoHS | Yes |
| HTS Code | 8531809041 |
| Schedule B | 8531800040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for International Components BRP2407P-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.