International Components BRP3006P-30 technical specifications.
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Product Height (mm) | 5.5 |
| Product Diameter (mm) | 30 |
| Maximum Resonant Frequency | 1800Hz |
| Frequency Range | 800 to 1800Hz |
| Typical Operating Supply Voltage | 12Vp-p |
| Max Operating Supply Voltage | 30Vp-p |
| Technology | Piezo |
| Minimum Sound Pressure | 75dBdBA |
| Termination Method | Pin |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Cage Code | 31PV3 |
| EU RoHS | Yes |
| HTS Code | 8531809041 |
| Schedule B | 8531800040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for International Components BRP3006P-30 to view detailed technical specifications.
No datasheet is available for this part.