International Components BRP4549S-110-CP technical specifications.
| Maximum Resonant Frequency | 3400Hz |
| Frequency Range | 2400 to 3400Hz |
| Min Operating Supply Voltage | 30VAC |
| Typical Operating Supply Voltage | 110VAC |
| Max Operating Supply Voltage | 120VAC |
| Maximum Supply Current | 10mA |
| Type | Buzzer |
| Technology | Piezo |
| Minimum Sound Pressure | 80dBdBA |
| Mounting | Panel Mount |
| Termination Method | Screw |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for International Components BRP4549S-110-CP to view detailed technical specifications.
No datasheet is available for this part.