International Components BS2620FV-03 technical specifications.
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Product Length (mm) | 40 |
| Product Depth (mm) | 26 |
| Product Height (mm) | 19.5 |
| Maximum Resonant Frequency | 450Hz |
| Frequency Range | 350 to 450Hz |
| Min Operating Supply Voltage | 2VDC |
| Typical Operating Supply Voltage | 3VDC |
| Max Operating Supply Voltage | 4VDC |
| Maximum Supply Current | 70mA |
| Type | Buzzer |
| Minimum Sound Pressure | 75dBdBA |
| Termination Method | Faston |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | 31PV3 |
| EU RoHS | Yes |
| HTS Code | 8531809041 |
| Schedule B | 8531800040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for International Components BS2620FV-03 to view detailed technical specifications.
No datasheet is available for this part.