International Components BS2620FV-12 technical specifications.
| Maximum Resonant Frequency | 450Hz |
| Frequency Range | 350 to 450Hz |
| Min Operating Supply Voltage | 8VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 16VDC |
| Maximum Supply Current | 60mA |
| Type | Buzzer |
| Minimum Sound Pressure | 75dBdBA |
| Mounting | Panel Mount |
| Termination Method | Faston |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for International Components BS2620FV-12 to view detailed technical specifications.
No datasheet is available for this part.