International Components BSP1602SM-25-GW technical specifications.
| Maximum Resonant Frequency | 4500Hz |
| Frequency Range | 3500 to 4500Hz |
| Typical Operating Supply Voltage | 3Vp-p |
| Max Operating Supply Voltage | 25VDC |
| Type | Buzzer |
| Technology | Piezo |
| Minimum Sound Pressure | 75dBdBA |
| Mounting | Surface Mount |
| Termination Method | Solder Pad |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for International Components BSP1602SM-25-GW to view detailed technical specifications.
No datasheet is available for this part.