International Components FW7212-D5-NC technical specifications.
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 6A |
| Maximum Output Power | 72W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 2@100VACA |
| Efficiency | 80(Min)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5%(Typ) |
| Line Regulation | 1%(Typ) |
| Input Connector Type | IEC 320 |
| Output Connector Type | DIN Female |
| Adapter Color | Black |
| Ripple & Noise | 1%(Max) |
| Typical Hold-Up Time | 20(Min)@115VACms |
| Power Indicator | No |
| Protection | Over Current|Short Circuit|Over Voltage |
Download the complete datasheet for International Components FW7212-D5-NC to view detailed technical specifications.
No datasheet is available for this part.