International Components MW2415-760-NC-BK technical specifications.
| Style | Medical Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 15V |
| Maximum Output Current | 1.6A |
| Maximum Output Power | 24W |
| Input Voltage | 85 to 264V |
| Maximum Input Current | 0.5(rms)A |
| Efficiency | 81(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Adapter Color | Black |
| Ripple & Noise | 1%(Max) |
| Typical Hold-Up Time | 20(Min)ms |
| Typical Inrush Current | 37(Max)@230VACA |
| Power Indicator | No |
| Protection | Over Current|Over Temperature|Over Voltage|Short Circuit |
Download the complete datasheet for International Components MW2415-760-NC-BK to view detailed technical specifications.
No datasheet is available for this part.