International Components MWA065015A-11A technical specifications.
| Warranty | 5Year |
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 15V |
| Maximum Output Current | 4.8A |
| Input Voltage | 85 to 264V |
| Maximum Input Current | 1.5(rms)A |
| Efficiency | 89(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Input Connector Type | IEC Male |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Ripple & Noise | 1%(Max) |
| Typical Hold-Up Time | 25(Min)ms |
| Typical Inrush Current | 37(Min)@230VACA |
| Power Indicator | No |
| Protection | Over Current|Over Temperature|Over Voltage|Short Circuit |
Download the complete datasheet for International Components MWA065015A-11A to view detailed technical specifications.
No datasheet is available for this part.