International Manufacturing Services IMS017-1-6005K technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package Type | SMD |
| Product Length (mm) | 0.64 |
| Product Depth (mm) | 0.76 |
| Product Height (mm) | 0.41 |
| Number of Terminals | 2 |
| Resistance Value | 60MOhm |
| Tolerance | 10% |
| Technology | Thick Film |
| Max Operating Temperature | 150°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 40V |
| Anti-Sulfurated | No |
| Cage Code | 4S177 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for International Manufacturing Services IMS017-1-6005K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.