
International Manufacturing Services RC3-0502PW68R0J technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0502 |
| Package Type | SMD |
| Package/Case | 0502 |
| Product Length (mm) | 1.27 |
| Product Depth (mm) | 0.51 |
| Product Height (mm) | 0.51 |
| Number of Terminals | 2 |
| Resistance Value | 68Ohm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Thick Film |
| Max Operating Temperature | 150°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 50V |
| Anti-Sulfurated | No |
| Cage Code | 4S177 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for International Manufacturing Services RC3-0502PW68R0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.