
This surface mount chip resistor has a resistance value of 147K with a tolerance of 1%. It is rated for a maximum voltage of 50V and has a maximum operating temperature of 150 degrees Celsius. The resistor is packaged in a 0603 case size and is suitable for use in surface mount applications.
International Manufacturing Services RCI-0603-1473F technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0603 |
| Package Type | SMD |
| Package/Case | 0603 |
| Product Length (mm) | 1.6 |
| Product Depth (mm) | 0.79 |
| Product Height (mm) | 0.56 |
| Number of Terminals | 2 |
| Resistance Value | 147KOhm |
| Tolerance | 1% |
| Technology | Thick Film |
| Max Operating Temperature | 150°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 50V |
| Anti-Sulfurated | No |
| Cage Code | 4S177 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for International Manufacturing Services RCI-0603-1473F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.