International Power IHAA5-1.5/OVP technical specifications.
| Current - Output 1 | 1.5A |
| Current - Output 2 | 1.5A |
| Height | 53.34mm |
| Length | 165.1mm |
| Number of Outputs | 2 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 101.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for International Power IHAA5-1.5/OVP to view detailed technical specifications.
No datasheet is available for this part.