International Power IHAD12-0.4 technical specifications.
| Current - Output 1 | 400mA |
| Current - Output 2 | 400mA |
| Height | 53.34mm |
| Length | 123.7mm |
| Number of Outputs | 2 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 101.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for International Power IHAD12-0.4 to view detailed technical specifications.
No datasheet is available for this part.