International Power IHE5-18/OVP technical specifications.
| Current - Output 1 | 18A |
| Height | 89.66mm |
| Length | 355.6mm |
| Number of Outputs | 1 |
| Voltage - Output 1 | 5V |
| Width | 123.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for International Power IHE5-18/OVP to view detailed technical specifications.
No datasheet is available for this part.