International Power IHN28-3.0 technical specifications.
| Current - Output 1 | 3A |
| Height | 81.28mm |
| Length | 177.8mm |
| Number of Outputs | 1 |
| Voltage - Output 1 | 28V |
| Width | 123.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for International Power IHN28-3.0 to view detailed technical specifications.
No datasheet is available for this part.