International Rectifier 100BGQ045 technical specifications.
| Capacitance | 2.7nF |
| Current Rating | 100A |
| Lead Free | Contains Lead |
| Output Current | 100A |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 100BGQ045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.