International Rectifier 10BQ060TR technical specifications.
| Package/Case | SMB |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 10BQ060TR to view detailed technical specifications.
No datasheet is available for this part.