The 10BQ060TRPBF is a surface mount diode from International Rectifier with a capacitance of 62pF. It has a current rating of 1A and a DC rated voltage of 60V. The device is packaged in an SMB package and is lead free and RoHS compliant. It is available in tape and reel packaging.
International Rectifier 10BQ060TRPBF technical specifications.
| Capacitance | 62pF |
| Package/Case | SMB |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier 10BQ060TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.