International Rectifier 10BQ100PBF technical specifications.
| Current Rating | 1A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier 10BQ100PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.