
International Rectifier 10BQ100TR technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 10BQ100TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
