
International Rectifier 10CTQ150 technical specifications.
| Capacitance | 200pF |
| Package/Case | TO-220 |
| Current Rating | 10A |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 10CTQ150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
