International Rectifier 10CTQ150PBF technical specifications.
| Package/Case | TO-220 |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier 10CTQ150PBF to view detailed technical specifications.
No datasheet is available for this part.