International Rectifier 10MQ040NPBF technical specifications.
| Package/Case | SMA |
| Current | 11A |
| Current Rating | 1.5A |
| Lead Free | Lead Free |
| Mount | Box |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier 10MQ040NPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.