The 10MQ040NTRPBF is a 40V Schottky diode from International Rectifier with a maximum forward surge current of 120A and a maximum repetitive reverse voltage of 40V. It operates over a temperature range of -55°C to 150°C and is packaged in a lead-free DO-214AC package. The diode has a forward current rating of 2.1A and a current rating of 1.5A. It is RoHS compliant and available in tape and reel packaging.
International Rectifier 10MQ040NTRPBF technical specifications.
| Capacitance | 38pF |
| Package/Case | DO-214AC |
| Current | 11A |
| Current Rating | 1.5A |
| Forward Current | 2.1A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 120A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Output Current | 1.5A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Voltage | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier 10MQ040NTRPBF to view detailed technical specifications.
No datasheet is available for this part.