International Rectifier 10MQ060NTR technical specifications.
| Capacitance | 31pF |
| Package/Case | SMA |
| Current Rating | 1.5A |
| Lead Free | Contains Lead |
| Output Current | 1.5A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 10MQ060NTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.