International Rectifier 10MQ100NTRPBF technical specifications.
| Capacitance | 38pF |
| Package/Case | SMA |
| Current | 21A |
| Current Rating | 1.5A |
| Lead Free | Lead Free |
| Output Current | 1.5A |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Voltage | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier 10MQ100NTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.