International Rectifier 110CNQ045APBF technical specifications.
| Capacitance | 1.96nF |
| Current Rating | 110A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier 110CNQ045APBF to view detailed technical specifications.
No datasheet is available for this part.