International Rectifier 110CNQ045ASM technical specifications.
| Capacitance | 3.8nF |
| Current Rating | 110A |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 110CNQ045ASM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.