International Rectifier 110MT160KB technical specifications.
| Current Rating | 110A |
| Lead Free | Contains Lead |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Output Current | 110A |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 160V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 110MT160KB to view detailed technical specifications.
No datasheet is available for this part.