Thyristor PCT 400V 2.18KA 4-Pin TO-94
International Rectifier 110RKI40 technical specifications.
| Package/Case | TO-94 |
| Current Rating | 110A |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 110RKI40 to view detailed technical specifications.
No datasheet is available for this part.