International Rectifier 12CTQ045 technical specifications.
| Capacitance | 400pF |
| Package/Case | TO-220AB |
| Current Rating | 6A |
| Forward Current | 12A |
| Height | 9.02mm |
| Lead Free | Contains Lead |
| Length | 10.66mm |
| Max Forward Surge Current (Ifsm) | 690A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 800uA |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 45V |
| Width | 4.82mm |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 12CTQ045 to view detailed technical specifications.
No datasheet is available for this part.