International Rectifier 12CTQ045PBF technical specifications.
| Capacitance | 400pF |
| Package/Case | TO-220AB |
| Current Rating | 6A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier 12CTQ045PBF to view detailed technical specifications.
No datasheet is available for this part.