International Rectifier 12CWQ06FNTR technical specifications.
| Capacitance | 360pF |
| Package/Case | DPAK |
| Current Rating | 12A |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 12CWQ06FNTR to view detailed technical specifications.
No datasheet is available for this part.