International Rectifier 12CWQ10FN technical specifications.
| Package/Case | DPAK |
| Current | 12A |
| Current Rating | 6A |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS Compliant | No |
| Voltage | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 12CWQ10FN to view detailed technical specifications.
No datasheet is available for this part.