International Rectifier 12CWQ10FNPBF technical specifications.
| Package/Case | DPAK |
| Current | 12A |
| Current Rating | 6A |
| RoHS Compliant | Yes |
| Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier 12CWQ10FNPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.