International Rectifier 12F100 technical specifications.
| Current Rating | 12A |
| Lead Free | Lead Free |
| Mount | Reverse |
| Output Current | 12A |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 12F100 to view detailed technical specifications.
No datasheet is available for this part.