International Rectifier 12TQ035S technical specifications.
| Capacitance | 900pF |
| Current Rating | 15A |
| Lead Free | Contains Lead |
| Output Current | 15A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 12TQ035S to view detailed technical specifications.
No datasheet is available for this part.