International Rectifier 15ETH06PBF technical specifications.
| Capacitance | 20pF |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Output Current | 15A |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier 15ETH06PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.