International Rectifier 15ETL06PBF technical specifications.
| Current Rating | 15A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier 15ETL06PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.