International Rectifier 15ETL06S technical specifications.
| Current Rating | 15A |
| Lead Free | Contains Lead |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 15ETL06S to view detailed technical specifications.
No datasheet is available for this part.