International Rectifier 16CTQ100STRL technical specifications.
| Package/Case | D2PAK |
| Current Rating | 16A |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 16CTQ100STRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.